Phoenix Contact PC 6/-G Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1097713

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-2983
Mfr. Part No.:
1097713
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide Fibreglass

Connector Gender

Male

Orientation

Straight

Colour

Black

Voltage

630V

Series

PC 6/-G

Standards/Approvals

cULus Recognised, EAC, VDE

Width

30.88mm

Length

28.2mm

Depth

16.1mm

COO (Country of Origin):
CN
The Phoenix Contact single row, 7.62 mm pitch, 4 positions, black printed-circuit board connector has linear pinning pin layout and 6 mm² nominal cross section with contact material made of Cu alloy. It has 41 A nominal current & 630 V nominal voltage.

Increased touch protection in the pin connector pattern for maximum safety even when not plugged in

Easy PCB replacement due to plug-in modules

Well-known mounting principle allows worldwide use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy