Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1190487
- RS Stock No.:
- 240-3111
- Mfr. Part No.:
- 1190487
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,968.45
(exc. GST)
$2,165.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $39.369 | $1,968.45 |
*price indicative
- RS Stock No.:
- 240-3111
- Mfr. Part No.:
- 1190487
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 63V | |
| Standards/Approvals | VDE | |
| Width | 23.26mm | |
| Series | PC 6/-G-THR | |
| Length | 28.2mm | |
| Depth | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 63V | ||
Standards/Approvals VDE | ||
Width 23.26mm | ||
Series PC 6/-G-THR | ||
Length 28.2mm | ||
Depth 15.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 3 number of positions and nominal current is 41 A. The material used contact is Cu alloy and housing colour is black.
Designed for integration into the SMT soldering process
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Easy PCB replacement thanks to plug-in modules
Related links
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190486
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190492
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190494
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190490
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097711
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190538
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097713
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097707
