Phoenix Contact PC 6/-G Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1097711

Subtotal (1 pack of 50 units)*

$1,986.00

(exc. GST)

$2,184.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$39.72$1,986.00

*price indicative

RS Stock No.:
249-2982
Mfr. Part No.:
1097711
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Current

41A

Number of Rows

1

Housing Material

Polyamide Fibreglass

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

630V

Series

PC 6/-G

Width

23.26mm

Depth

16.1mm

Length

28.2mm

Standards/Approvals

VDE, cULus Recognised, EAC

COO (Country of Origin):
CN
The Phoenix Contact single row, 7.62 mm pitch, 3 positions, black printed-circuit board connector has linear pinning pin layout and 6 mm² nominal cross section with contact material made of Cu alloy. It has 41 A nominal current & 630 V nominal voltage.

Increased touch protection in the pin connector pattern for maximum safety even when not plugged in

Easy PCB replacement due to plug-in modules

Well-known mounting principle allows worldwide use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy