Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1190490
- RS Stock No.:
- 240-3112
- Mfr. Part No.:
- 1190490
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$384.60
(exc. GST)
$423.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.692 | $384.60 |
*price indicative
- RS Stock No.:
- 240-3112
- Mfr. Part No.:
- 1190490
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 630V | |
| Series | PC 6/-G-THR | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60664-1:2007-04, IEC 61984, UL 94 V0 | |
| Depth | 15.6mm | |
| Length | 28.2mm | |
| Width | 30.88mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 630V | ||
Series PC 6/-G-THR | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60664-1:2007-04, IEC 61984, UL 94 V0 | ||
Depth 15.6mm | ||
Length 28.2mm | ||
Width 30.88mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 4 number of positions and nominal current is 41 A. The material used contact is Cu alloy and housing colour is black.
Designed for integration into the SMT soldering process
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Easy PCB replacement thanks to plug-in modules
Related links
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190486
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190492
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190487
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190494
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192627
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097713
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190539
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192629
