Phoenix Contact, 5.08mm Pitch, 5/ 2-G-5, CCVA 2, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 241-5986
- Mfr. Part No.:
- 1955963
- Brand:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
$422.94
(exc. GST)
$465.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 140 + | $3.021 | $422.94 |
*price indicative
- RS Stock No.:
- 241-5986
- Mfr. Part No.:
- 1955963
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | 5/ 2-G-5, CCVA 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series 5/ 2-G-5, CCVA 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's printed-circuit board connector has nominal cross section of 2.5 mm² and nominal current of 12 A.
Mounting type THR soldering
Pin layout linear pinning
Locking without
Number of rows 1
Number of connections 2
Number of potentials 2
Pin connector pattern alignment standard
Pin layout linear pinning
Locking without
Number of rows 1
Number of connections 2
Number of potentials 2
Pin connector pattern alignment standard
Related links
- Phoenix Contact 5/ 4-G-5 4 Way Pluggable Terminal Block Through Hole, Solder
- Phoenix Contact 5/ 2-G-5 2 Way Pluggable Terminal Block Through Hole,
- Phoenix Contact 5/ 9-G-5 MSTB 2 Right Angle Header, Wave
- Phoenix Contact 5/ 2-ST-5 MC 1 Plug Screw
- Phoenix Contact 5 HC/ 9-ST 9 Way Plug 1912032
- Phoenix Contact 5/..-ST 2 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/ 9-ST-5 IC 2 Inverted Plug
- Phoenix Contact 5/..-STF 4 Way Pluggable Terminal Block Screw Mount, Push In Spring
