Phoenix Contact 5/2-G-5, CCA 2 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 330 units)*

$761.97

(exc. GST)

$838.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
330 +$2.309$761.97

*price indicative

RS Stock No.:
241-5985
Mfr. Part No.:
1955031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Screw

Voltage

320 V

Width

12.96 mm

Length

12mm

Depth

11.17mm

Series

5/2-G-5, CCA 2

Standards/Approvals

IEC

COO (Country of Origin):
DE
The Phoenix Contact's PCB header has nominal cross section: 2.5 mm², nominal current of 12 A and rated voltage (III/2) of 320 V. Male connector with two position and a single row with two positions per row. Maximum flexibility when it comes to device design – one header for connectors with different connection technologies.

Pitch 5.08 mm

Housing colour black (9005)

Insulating material LCP

Mounting type THR soldering

Pin layout linear pinning

Locking without

Pin connector pattern alignment standard

Related links