Phoenix Contact CCVA 2.5/ 2-G-5.08 RNP26THR Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1956085
- RS Stock No.:
- 859-3910
- Mfr. Part No.:
- 1956085
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $27.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$54.15
(exc. GST)
$59.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $1.083 | $54.15 | - |
| 250 + | $0.975 | $48.75 | $27.00 |
*price indicative
- RS Stock No.:
- 859-3910
- Mfr. Part No.:
- 1956085
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 14.6mm | |
| Standards/Approvals | EU REACH SVHC, cULus, EU RoHS, CSA, CHINA RoHS | |
| Series | CCVA 2.5/ 2-G-5.08 RNP26THR | |
| Width | 15.98mm | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 14.6mm | ||
Standards/Approvals EU REACH SVHC, cULus, EU RoHS, CSA, CHINA RoHS | ||
Series CCVA 2.5/ 2-G-5.08 RNP26THR | ||
Width 15.98mm | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: CCVA 2,5/..-G-RN, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with self-locking flange; user information and design recommendations on through-hole reflow technology can be found at: "Downloads"
Related links
- Phoenix Contact CCVA 2.5/ 2-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955853
- Phoenix Contact CCVA 2.5/10-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956166
- Phoenix Contact CCVA 2.5/11-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956179
- Phoenix Contact CCVA 2.5/ 4-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956108
- Phoenix Contact CCVA 2.5/ 8-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956140
- Phoenix Contact CCVA 2.5/ 7-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956137
- Phoenix Contact CCVA 2.5/12-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956182
- Phoenix Contact CCVA 2.5/ 3-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956098
