Phoenix Contact Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1786420
- RS Stock No.:
- 240-3387
- Mfr. Part No.:
- 1786420
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$303.25
(exc. GST)
$333.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.065 | $303.25 |
*price indicative
- RS Stock No.:
- 240-3387
- Mfr. Part No.:
- 1786420
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 18.9mm | |
| Depth | 13.7mm | |
| Standards/Approvals | VDE | |
| Width | 22.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Length 18.9mm | ||
Depth 13.7mm | ||
Standards/Approvals VDE | ||
Width 22.32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 4 number of positions and nominal current is 76 A. The material used contact is Cu alloy and housing colour is green.
Intuitive locking mechanism prevents accidental disconnection
Easy PCB replacement thanks to plug-in modules
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1809750
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110631
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898855
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110609
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1899304
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1836095
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110583
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
