Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1190539

Subtotal (1 pack of 50 units)*

$2,094.80

(exc. GST)

$2,304.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$41.896$2,094.80

*price indicative

RS Stock No.:
240-3118
Mfr. Part No.:
1190539
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Copper Alloy, Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Colour

Black

Voltage

630V

Width

38.5mm

Standards/Approvals

VDE Zeichengenehmigung, IEC 60068-2-82

Depth

15.6mm

Length

28.2mm

Series

PC 6/-GL-THR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact has PCB header with self-locking flange and wave soldering mounting. This header has 4 number of positions and nominal current is 41 A. The material used contact is Cu alloy and housing colour is black.

Designed for integration into the SMT soldering process

Increased touch protection in the pin connector pattern for maximum safety even when not plugged in

Easy PCB replacement thanks to plug-in modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy