Phoenix Contact Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1161208
- RS Stock No.:
- 240-3074
- Mfr. Part No.:
- 1161208
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$271.65
(exc. GST)
$298.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.433 | $271.65 |
*price indicative
- RS Stock No.:
- 240-3074
- Mfr. Part No.:
- 1161208
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Blue | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Width | 25.4mm | |
| Length | 12.6mm | |
| Depth | 26mm | |
| Standards/Approvals | CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Blue | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Width 25.4mm | ||
Length 12.6mm | ||
Depth 26mm | ||
Standards/Approvals CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has PCB connector with 3 Number of positions and size of pitch is 5.08 mm. This PCB connector has screwable flange for superior mechanical stability. The Nominal current of the connector is 12 A and voltage is 320 V.
Low temperature rise due to maximum contact force
Allows connection of two conductors
- RS Stock No. 2544742
- Mfr. Part No. 1835106
Each (In a Pack of 50)
$4.985
- RS Stock No. 2544743
- Mfr. Part No. 1836082
Each (In a Pack of 50)
$5.006
- RS Stock No. 2402985
- Mfr. Part No. 1110582
Each (In a Pack of 100)
$3.983
- RS Stock No. 2403026
- Mfr. Part No. 1110629
Each (In a Pack of 100)
$3.326
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110582
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942387
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110629
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161188
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1912197
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1796335
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1376508
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898842












