Phoenix Contact Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1898994
- RS Stock No.:
- 610-137
- Mfr. Part No.:
- 1898994
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$792.66
(exc. GST)
$871.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $792.66 | $15.853 |
*price indicative
- RS Stock No.:
- 610-137
- Mfr. Part No.:
- 1898994
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Pin | |
| Voltage | 32V | |
| Length | 12mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Pin | ||
Voltage 32V | ||
Length 12mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 45mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header is designed to efficiently manage electrical connections while ensuring optimal performance within your applications. Featuring a compact design, it is well suited for high density environments where space is at a premium. With its robust construction and green colour, it not only integrates seamlessly into control panels but also complements various industrial applications. This product is specifically crafted for use with COMBICON connectors, ensuring reliable connections that stand up to the demands of modern automation.
Designed for high density applications with limited space
Robust construction ensures durability and reliability under varied conditions
Green colour provides easy identification within control panels
Compatible with multiple potentials offering versatility in electrical connections
Wave soldering mounting method for secure installation
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161208
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110582
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942387
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110629
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161188
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1912197
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1376508
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1796335
