Phoenix Contact MSTB 2.5/6-ST-5.08-LR Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1808925

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$85.50

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$8.55$85.50
250 - 990$8.397$83.97
1000 +$8.028$80.28

*price indicative

RS Stock No.:
792-3458
Mfr. Part No.:
1808925
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Series

MSTB 2.5/6-ST-5.08-LR

Standards/Approvals

No

Width

39.6mm

Length

29.3mm

Depth

15mm

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks


A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:


• Secure screw connection

• Well-known connection principle allows you to use worldwide

• Maximum contact force gives low temperature rise

• Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy