Schneider Electric Modicon X80 Series Terminal Block, BMXFTB4000
- RS Stock No.:
- 230-6739
- Mfr. Part No.:
- BMXFTB4000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$238.36
(exc. GST)
$262.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.36 |
*price indicative
- RS Stock No.:
- 230-6739
- Mfr. Part No.:
- BMXFTB4000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Standards/Approvals | No | |
| Series | Modicon X80 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Standards/Approvals No | ||
Series Modicon X80 | ||
- COO (Country of Origin):
- CN
The Schneider Electric 40 pin removable caged terminal blocks.
Pro-active compliance
- RS Stock No. 6818703
- Mfr. Part No. BMXFTB2820
Each
$126.93
- RS Stock No. 0147685
- Mfr. Part No. BMXFTB2000
Each
$157.46
- RS Stock No. 0147663
- Mfr. Part No. BMXFTB2010
Each
$163.00
- RS Stock No. 0147691
- Mfr. Part No. BMXFTB2020
Each
$141.55
Related links
- Schneider Electric Modicon X80 Series Terminal Block, BMXFTB2820
- Schneider Electric Modicon X80 Series Module
- Schneider Electric Modicon X80 Series Power Supply, 31.2W for Use with Modicon X80
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M258
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80










