Phoenix Contact 5 HC/ 9-ST, MVSTBR 2 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1912472
- RS Stock No.:
- 216-3546
- Mfr. Part No.:
- 1912472
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$727.50
(exc. GST)
$800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $14.55 | $727.50 | - |
| 250 + | $13.095 | $654.75 | 10% |
*price indicative
- RS Stock No.:
- 216-3546
- Mfr. Part No.:
- 1912472
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 26mm | |
| Standards/Approvals | No | |
| Width | 45.72mm | |
| Series | 5 HC/ 9-ST, MVSTBR 2 | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Depth 26mm | ||
Standards/Approvals No | ||
Width 45.72mm | ||
Series 5 HC/ 9-ST, MVSTBR 2 | ||
Length 12.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector with 9 number of positions has screw connection method belongs to MVSTBR 2,5 HC series. It is available in green colour.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Related links
- Phoenix Contact 5 HC/9-ST 9-Contact 1 Row, 1912032
- Phoenix Contact 5 HC/5-ST 5-Contact 1 Row, 1912430
- Phoenix Contact FKIC 2.5 HC/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942662
- Phoenix Contact MVSTBR 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792317
- Phoenix Contact 5/9-ST-5 IC 2 Series Pluggable Terminal Block 5.08 mm Pitch 1786242
- Phoenix Contact 5 HC/..-ST 9-Contact 1 Row, 1183933
- Phoenix Contact MSTBT 2.5 HC/9-ST Series Pluggable Terminal Block 5 mm Pitch 1926303
- Phoenix Contact MSTB 2.5 HC/9-ST Series Pluggable Terminal Block 5 mm Pitch 1911923
