Phoenix Contact 5 HC/ 9-ST, MSTB 2 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1912032
- RS Stock No.:
- 209-8149
- Mfr. Part No.:
- 1912032
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$725.90
(exc. GST)
$798.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $14.518 | $725.90 |
| 250 + | $13.066 | $653.30 |
*price indicative
- RS Stock No.:
- 209-8149
- Mfr. Part No.:
- 1912032
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | 5 HC/ 9-ST, MSTB 2 | |
| Standards/Approvals | RoHS | |
| Width | 45.72mm | |
| Depth | 15mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series 5 HC/ 9-ST, MSTB 2 | ||
Standards/Approvals RoHS | ||
Width 45.72mm | ||
Depth 15mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector with 9 number of positions has screw connection method belongs to MSTB 2,5 HC series. It is available in green colour.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Related links
- Phoenix Contact 5 HC/9-ST 9-Contact 1 Row, 1912472
- Phoenix Contact MSTB 2.5 HC/9-ST Series Pluggable Terminal Block 5 mm Pitch 1911923
- Phoenix Contact FKIC 2.5 HC/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942662
- Phoenix Contact MSTBT 2.5 HC/9-ST Series Pluggable Terminal Block 5 mm Pitch 1926303
- Phoenix Contact MSTB 2.5 HC/9-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912252
- Phoenix Contact MSTB 2.5 HC/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924156
- Phoenix Contact FRONT-MSTB 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777358
- Phoenix Contact MSTB 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757080
