Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412607
- RS Stock No.:
- 208-1890
- Mfr. Part No.:
- 1412607
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $18.65
View bulk pricing optionsSubtotal (1 unit)*
$37.34
(exc. GST)
$41.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.34 | - |
| 5 + | $33.61 | $18.65 |
*price indicative
- RS Stock No.:
- 208-1890
- Mfr. Part No.:
- 1412607
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | UL Recognised, cUL Recognised, cULus Recognised, DNV GL, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals UL Recognised, cUL Recognised, cULus Recognised, DNV GL, EAC | ||
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072021
- Mfr. Part No. 1412604
Each
$37.80
- RS Stock No. 2072141
- Mfr. Part No. 1420898
Each
$42.97
- RS Stock No. 2072067
- Mfr. Part No. 1412840
Each
$40.89
- RS Stock No. 2081911
- Mfr. Part No. 1413432
Each
$49.25












