Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412604
- RS Stock No.:
- 207-2021
- Mfr. Part No.:
- 1412604
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $18.85
View bulk pricing optionsSubtotal (1 unit)*
$37.80
(exc. GST)
$41.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.80 | - |
| 5 + | $34.03 | $18.85 |
*price indicative
- RS Stock No.:
- 207-2021
- Mfr. Part No.:
- 1412604
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix sleeve housings of size B10 with single locking latch. It is made up of the die-cast aluminium material and grey in colour. The dimensions are 72mm x 44mm x 73mm (H x W X L).
Cable outlet = straight
Salt water resistant
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2081890
- Mfr. Part No. 1412607
Each
$37.34
- RS Stock No. 2072024
- Mfr. Part No. 1412625
Each
$20.06
- RS Stock No. 2072155
- Mfr. Part No. 1420912
Each
$49.46
- RS Stock No. 2016278
- Mfr. Part No. 1412642
Each
$50.06












