Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420898
- RS Stock No.:
- 207-2141
- Mfr. Part No.:
- 1420898
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.97
(exc. GST)
$47.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $42.97 |
| 5 + | $38.67 |
*price indicative
- RS Stock No.:
- 207-2141
- Mfr. Part No.:
- 1420898
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B6 with screw locking latch. It is made up of the die-cast aluminium material and black in colour.
Degree of protection IP66 and IP67
Conductive EMC properties
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2081890
- Mfr. Part No. 1412607
Each
$37.34
- RS Stock No. 2081856
- Mfr. Part No. 1412559
Each
$36.24
- RS Stock No. 2072037
- Mfr. Part No. 1412682
Each
$39.82
- RS Stock No. 2081907
- Mfr. Part No. 1413403
Each
$41.75












