Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412732
- RS Stock No.:
- 207-5657
- Mfr. Part No.:
- 1412732
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.76
(exc. GST)
$33.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.76 |
| 5 + | $27.69 |
*price indicative
- RS Stock No.:
- 207-5657
- Mfr. Part No.:
- 1412732
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, UL Recognised, cUL Recognised, cULus Recognised, DNV GL | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, UL Recognised, cUL Recognised, cULus Recognised, DNV GL | ||
Series HC-STA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing with single locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075659
- Mfr. Part No. 1412735
Each
$41.16
- RS Stock No. 2075627
- Mfr. Part No. 1412636
Each
$33.76
- RS Stock No. 2075632
- Mfr. Part No. 1412640
Each
$34.19
- RS Stock No. 2075036
- Mfr. Part No. 1412790
Each
$32.36












