Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1420011
- RS Stock No.:
- 207-5069
- Mfr. Part No.:
- 1420011
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $16.35
View bulk pricing optionsSubtotal (1 unit)*
$32.72
(exc. GST)
$35.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.72 | - |
| 5 + | $29.45 | $16.35 |
*price indicative
- RS Stock No.:
- 207-5069
- Mfr. Part No.:
- 1420011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, DNV GL Ex | ||
Series HC-STA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Sleeve housing with double locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075671
- Mfr. Part No. 1412832
Each
$41.75
- RS Stock No. 2075055
- Mfr. Part No. 1419245
Each
$36.16
- RS Stock No. 2075061
- Mfr. Part No. 1419262
Each
$26.39
- RS Stock No. 2075632
- Mfr. Part No. 1412640
Each
$34.19












