Phoenix Contact, ZB5.LGS :21 -30 Marker Strip for use with for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

$44.70

(exc. GST)

$49.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 1,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.47$44.70

*price indicative

RS Stock No.:
742-7297
Distrelec Article No.:
304-23-121
Mfr. Part No.:
1050017:0021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB5.LGS :21 -30

Mounting Type

Snapped

COO (Country of Origin):
DE

Phoenix Contact ZB5.LGS :21 -30 Series Marker, For use with Terminal Block - 1050017:0021


This terminal marker features 10 sections labelled with consecutive numbers from 21 to 30, ensuring clear identification of electrical connections. With a width of 5.2mm, it is suitable for efficient terminal block identification in various industrial applications.

Features & Benefits


• Snapped mounting for quick installation
• Durable PA material
• Wipe-resistant inscriptions for long-lasting readability

Applications


• Precise identification with terminal blocks
• Organising components in automation systems
• Labelling electrical components in panels
• Maintenance and compliance with industry standards

Can it withstand high temperatures?


Yes, it operates from -40°C to 100°C.

Is it resistant to UV light?


Yes, it resists UV degradation.

Is it suitable for industrial settings?


Yes, it is designed for reliability in industrial environments.


Marker Strips

Related links