Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 7-Contact, 5.2 mm Pitch, 3209921

Subtotal (1 pack of 25 units)*

$258.65

(exc. GST)

$284.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$10.346$258.65

*price indicative

RS Stock No.:
204-7813
Mfr. Part No.:
3209921
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Current

24A

Voltage

500V

Series

Combi Pluggable Solutions

COO (Country of Origin):
PL
The Phoenix contact plug has a push-in connection method and wire size 26 - 12.

Push-in connection method

Nom. Voltage 500 V

Nom. Current 24 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy