RS PRO Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.06

(exc. GST)

$40.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 15$7.412$37.06
20 - 95$7.282$36.41
100 - 245$7.102$35.51
250 - 1245$6.924$34.62
1250 +$5.70$28.50

*price indicative

RS Stock No.:
897-1102
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

125V

Series

RS PRO

Width

11.2mm

Standards/Approvals

No

Depth

15.5mm

Length

34.29mm

COO (Country of Origin):
CN

RS PRO 9-Way PCB Terminal Block, 3.81 mm Pitch


Use this nine-way terminal block from RS PRO to connect two or more wires together. It has a through-hole mounting design for easy installation and can be mounted directly on a PCB (printed circuit board).

Thanks to the block's polyamide (PA66) material, it's impact and wear-resistant as well as flame-retardant. It has a UL (Underwriters' Laboratories) 94-V0 rating, meaning that it will burn for no more than 30 seconds when exposed to a naked flame. It's also safe to use in a variety of challenging environments thanks to its wide operating temperature range of -33°C to +120°C.

The contacts on this terminal are easily connected via screw termination. For durability and long-term performance, the screws are constructed of a rust-proof tin-plated steel material. This type of block is commonly used in electronics as well as industrial machines.

Features and Benefits


  • Right angle body orientation

  • Green colour

  • Polyamide material

  • Through-hole mounting type

  • Nine contacts

  • Single row

  • Screw termination method

  • Current rating of 8 A

  • Voltage rating of 125 V

  • Depth of 15.5 mm

  • Width of 11.2 mm

  • Length of 35.08mm

  • Pitch of 3.81 mm

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy