Wurth Elektronik 3455 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691345510003
- RS Stock No.:
- 191-6626
- Mfr. Part No.:
- 691345510003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.44
(exc. GST)
$15.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 38 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 28 | $7.22 | $14.44 |
| 30 - 58 | $7.04 | $14.08 |
| 60 + | $6.94 | $13.88 |
*price indicative
- RS Stock No.:
- 191-6626
- Mfr. Part No.:
- 691345510003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3455 | |
| Standards/Approvals | No | |
| Width | 26mm | |
| Depth | 12.6mm | |
| Length | 25.34mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.205mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3455 | ||
Standards/Approvals No | ||
Width 26mm | ||
Depth 12.6mm | ||
Length 25.34mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth Elektronik 3445 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691344510003
- RS Stock No. 1912418
- Mfr. Part No. 691344510003
Each (In a Pack of 2)
$7.22
- RS Stock No. 1916626P
- Mfr. Part No. 691345510003
Each (Supplied in a Box)
$7.22
Wurth Elektronik 3445 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691344510003
- RS Stock No. 1909472
- Mfr. Part No. 691344510003
Each (In a Bag of 150)
$5.448
- RS Stock No. 1635401
- Mfr. Part No. 691353500003
Each (In a Box of 150)
$3.625
Related links
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch 691345510002
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch 691345510004
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch 691345510007










