Wurth Elektronik 3455 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691345510004
- RS Stock No.:
- 191-5326
- Mfr. Part No.:
- 691345510004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 240 more to save 2%
View bulk pricing optionsSubtotal (1 box of 120 units)*
$921.72
(exc. GST)
$1,013.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 120 - 120 | $7.681 | $921.72 | - |
| 240 - 1080 | $7.489 | $898.68 | 2% |
| 1200 + | $6.74 | $808.80 | 12% |
*price indicative
- RS Stock No.:
- 191-5326
- Mfr. Part No.:
- 691345510004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.205mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | No | |
| Series | 3455 | |
| Width | 26mm | |
| Depth | 12.6mm | |
| Length | 30.42mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.205mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals No | ||
Series 3455 | ||
Width 26mm | ||
Depth 12.6mm | ||
Length 30.42mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth Elektronik 3445 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691344510004
- RS Stock No. 1912440
- Mfr. Part No. 691344510004
Each (In a Pack of 2)
$10.185
Wurth Elektronik 3435 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691343510004
- RS Stock No. 1911966
- Mfr. Part No. 691343510004
Each (In a Pack of 2)
$7.51
Wurth Elektronik 3445 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691344510004
- RS Stock No. 1909473
- Mfr. Part No. 691344510004
Each (In a Bag of 120)
$7.681
- RS Stock No. 1912440P
- Mfr. Part No. 691344510004
Each (Supplied in a Bag)
$10.185
Related links
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch 691345510004
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch 691345510002
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch 691345510003
- Wurth Elektronik 3455 Series Pluggable Terminal Block 5.08 mm Pitch 691345510007









