Wurth Elektronik 3493 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691349340006

This image is representative of the product range

Get a bulk buy discount

Add 46 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.82

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 44$8.41$16.82-
46 - 88$8.205$16.412%
90 +$8.07$16.144%

*price indicative

Packaging Options:
RS Stock No.:
191-6257
Mfr. Part No.:
691349340006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.08mm²

Connector Gender

Male

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Series

3493

Standards/Approvals

RoHS

Width

11mm

Depth

18.3mm

Length

33.26mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy