Wurth Elektronik 3093 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691309310006
- RS Stock No.:
- 191-8970
- Mfr. Part No.:
- 691309310006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save $8.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 274 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 68 | $4.505 | $9.01 | - |
| 70 - 136 | $4.385 | $8.77 | $8.40 |
| 138 + | $4.325 | $8.65 | $24.84 |
*price indicative
- RS Stock No.:
- 191-8970
- Mfr. Part No.:
- 691309310006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Series | 3093 | |
| Width | 14.5mm | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Depth | 6.6mm | |
| Length | 23.65mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Series 3093 | ||
Width 14.5mm | ||
Standards/Approvals cULus, REACH, RoHS | ||
Depth 6.6mm | ||
Length 23.65mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310004
