Wurth Elektronik 3493 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691349340005

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save $44.00

View bulk pricing options

Subtotal (1 box of 200 units)*

$881.60

(exc. GST)

$969.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
200 - 200$4.408$881.60-
400 - 600$4.298$859.60$44.00
800 +$4.232$846.40$140.80

*price indicative

RS Stock No.:
191-5366
Mfr. Part No.:
691349340005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.08mm²

Connector Gender

Male

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Depth

18.3mm

Standards/Approvals

RoHS

Width

11mm

Length

29.45mm

Series

3493

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy