Wurth Elektronik 3493 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 691349340007
- RS Stock No.:
- 191-5368
- Mfr. Part No.:
- 691349340007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 box of 150 units)*
$1,057.35
(exc. GST)
$1,163.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 150 - 150 | $7.049 | $1,057.35 | - |
| 300 - 1350 | $6.873 | $1,030.95 | 2% |
| 1500 + | $6.185 | $927.75 | 12% |
*price indicative
- RS Stock No.:
- 191-5368
- Mfr. Part No.:
- 691349340007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Depth | 18.3mm | |
| Series | 3493 | |
| Length | 37.07mm | |
| Width | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Depth 18.3mm | ||
Series 3493 | ||
Length 37.07mm | ||
Width 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch 691349340007
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch 691349340003
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch 691349340005
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch 691349340006
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
