Wurth Elektronik 3641 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 691364100006

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-5502
Mfr. Part No.:
691364100006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

3641

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.5 mm

Number of Rows

1

Colour

Green

Connector Gender

Male

Current

10 A

Depth

11.1 mm

Housing Material

Polyamide

Length

31.4 mm

Maximum Wire Size (AWG)

16 AWG

Maximum Wire Size (mm²)

1.31 mm²

Minimum Wire Size (AWG)

26 AWG

Minimum Wire Size (mm²)

0.129 mm²

Orientation

Vertical

Standards/Approvals

No

Voltage

1.6 kV

Width

15.8 mm

Wire Connection Method

Solder

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy