RS PRO, 40 mm 1/8 in R 1/8 Pressure Gauge, -1 bar
- RS Stock No.:
- 734-227
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$30.61
(exc. GST)
$33.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.61 |
*price indicative
- RS Stock No.:
- 734-227
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | -1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Connection Type | R 1/8 | |
| Accuracy | ±2.5 % | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement -1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Connection Type R 1/8 | ||
Accuracy ±2.5 % | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, R 1/8 in Connection
This RS PRO pressure gauge is designed for accurate measurement of negative pressure up to -1 bar. Ideal for applications requiring precise pressure monitoring, it features a Compact 40 mm dial and a back entry connection for easy installation.
Features and Benefits
Accuracy: ±2.5% ensures reliable pressure readings.
Dial Size: 40 mm for clear visibility in Compact spaces.
Connection Type: R 1/8 in for compatibility with standard fittings.
Maximum Operating Temperature: 60 °C for use in various environments.
Case Material: Plastic for lightweight and Durable construction.
Dial Size: 40 mm for clear visibility in Compact spaces.
Connection Type: R 1/8 in for compatibility with standard fittings.
Maximum Operating Temperature: 60 °C for use in various environments.
Case Material: Plastic for lightweight and Durable construction.
Applications
HVAC systems
Refrigeration units
Industrial machinery
Refrigeration units
Industrial machinery
Additional Information
Complies with EN 837-1 and EU standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
