Wurth Elektronik 3641 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 691364100003

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 10%

View bulk pricing options

Subtotal (1 box of 320 units)*

$972.16

(exc. GST)

$1,069.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
320 - 1280$3.038$972.16-
1600 +$2.734$874.8810%

*price indicative

RS Stock No.:
191-5499
Mfr. Part No.:
691364100003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.129mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Series

3641

Length

20.9mm

Standards/Approvals

RoHS

Depth

11.1mm

Width

15.8mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy