Wurth Elektronik 3407 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691340700007
- RS Stock No.:
- 191-1711
- Mfr. Part No.:
- 691340700007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.12
(exc. GST)
$13.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $12.12 | - |
| 15 - 29 | $11.82 | 2% |
| 30 + | $11.64 | 3% |
*price indicative
- RS Stock No.:
- 191-1711
- Mfr. Part No.:
- 691340700007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Depth | 12.6mm | |
| Series | 3407 | |
| Length | 39.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Depth 12.6mm | ||
Series 3407 | ||
Length 39.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1916669
- Mfr. Part No. 691352710007
Each (In a Pack of 2)
$5.93
- RS Stock No. 1915415
- Mfr. Part No. 691352710007
Each (In a Box of 80)
$5.25
- RS Stock No. 1916239
- Mfr. Part No. 691344710005
Each (In a Pack of 2)
$7.545
- RS Stock No. 1916167
- Mfr. Part No. 691344710003
Each (In a Pack of 2)
$4.39
Related links
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700005
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700003










