Wurth Elektronik 3407 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 691340700003
- RS Stock No.:
- 191-2548
- Mfr. Part No.:
- 691340700003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-2548
- Mfr. Part No.:
- 691340700003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Depth | 12.6mm | |
| Series | 3407 | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Depth 12.6mm | ||
Series 3407 | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Length 19.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700005
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700006
