Wurth Elektronik 3407 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691340700005
- RS Stock No.:
- 190-9432
- Mfr. Part No.:
- 691340700005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 70 units)*
$467.95
(exc. GST)
$514.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 70 - 70 | $6.685 | $467.95 | - |
| 140 - 210 | $6.518 | $456.26 | 2% |
| 280 + | $6.418 | $449.26 | 3% |
*price indicative
- RS Stock No.:
- 190-9432
- Mfr. Part No.:
- 691340700005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3407 | |
| Depth | 12.6mm | |
| Width | 26mm | |
| Length | 29.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3407 | ||
Depth 12.6mm | ||
Width 26mm | ||
Length 29.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700005
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700006
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700003
