Wurth Elektronik 3407 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 691340700002
- RS Stock No.:
- 190-9428
- Mfr. Part No.:
- 691340700002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 150 units)*
$404.85
(exc. GST)
$445.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 - 150 | $2.699 | $404.85 |
| 300 - 450 | $2.631 | $394.65 |
| 600 + | $2.591 | $388.65 |
*price indicative
- RS Stock No.:
- 190-9428
- Mfr. Part No.:
- 691340700002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Series | 3407 | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Length | 14.5mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Series 3407 | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Length 14.5mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700002
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700005
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch 691340700003
