Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691701550003B
- RS Stock No.:
- 190-8938
- Mfr. Part No.:
- 691701550003B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$971.50
(exc. GST)
$1,068.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $3.886 | $971.50 |
| 500 - 2250 | $3.789 | $947.25 |
| 2500 + | $3.41 | $852.50 |
*price indicative
- RS Stock No.:
- 190-8938
- Mfr. Part No.:
- 691701550003B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, cULus | |
| Series | WR-TBL | |
| Depth | 8.5mm | |
| Length | 25.4mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals RoHS, cULus | ||
Series WR-TBL | ||
Depth 8.5mm | ||
Length 25.4mm | ||
Width 12mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701540003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701520003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701500003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691317510003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305530003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691318500003
