Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691701540003B

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$643.75

(exc. GST)

$708.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$2.575$643.75-
500 - 2250$2.511$627.752%
2500 +$2.26$565.0012%

*price indicative

RS Stock No.:
190-8929
Mfr. Part No.:
691701540003B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

10A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

300V

Standards/Approvals

cULus, RoHS

Width

12mm

Series

WR-TBL

Depth

8.5mm

Length

18.04mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy