Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691318500003
- RS Stock No.:
- 191-1739
- Mfr. Part No.:
- 691318500003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.06
(exc. GST)
$19.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 55 | $3.612 | $18.06 | - |
| 60 - 115 | $3.522 | $17.61 | 2% |
| 120 + | $3.468 | $17.34 | 3% |
*price indicative
- RS Stock No.:
- 191-1739
- Mfr. Part No.:
- 691318500003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Length | 25.4mm | |
| Standards/Approvals | cULus, RoHS | |
| Width | 12mm | |
| Depth | 12.5mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Length 25.4mm | ||
Standards/Approvals cULus, RoHS | ||
Width 12mm | ||
Depth 12.5mm | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701540003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701520003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305530003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701500003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691317510003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701550003B
