Weidmüller SL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1147640000
- RS Stock No.:
- 176-7697
- Mfr. Part No.:
- 1147640000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$267.20
(exc. GST)
$293.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 150 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $5.344 | $267.20 | - |
| 100 - 150 | $5.21 | $260.50 | 2% |
| 200 + | $5.13 | $256.50 | 4% |
*price indicative
- RS Stock No.:
- 176-7697
- Mfr. Part No.:
- 1147640000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18.5A | |
| Housing Material | Copper Magnesium Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Length | 67.88mm | |
| Standards/Approvals | CSA, cURus | |
| Width | 12mm | |
| Depth | 8.5mm | |
| Series | SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18.5A | ||
Housing Material Copper Magnesium Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Length 67.88mm | ||
Standards/Approvals CSA, cURus | ||
Width 12mm | ||
Depth 8.5mm | ||
Series SL | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 18.5A Current Rating, 300V/400V Voltage Rating - 1147640000
This pluggable Terminal Block is designed for efficient electrical connections, featuring a straightforward body orientation suitable for through-hole installation. With 12 contacts and a pitch of 5.08mm, it optimises space utilisation in various applications.
Features & Benefits
• High current rating of up to 18.5A for consistent performance
• Voltage rating options of 300V and 400V to meet diverse requirements
• Straight body orientation simplifies the connection process
• Solder termination method ensures secure and robust links
• Constructed from copper alloy for enhanced conductivity
• Suitable for industrial electrical connectors
Applications
• Used in automation systems for dependable connections
• Ideal for electrical and mechanical devices
• Appropriate for industrial equipment needing Durable connectivity
• Commonly employed in panel building and control systems
Can it handle high current loads?
Yes, it supports a current rating of up to 18.5A.
Will it fit in tight spaces?
Its 5.08mm pitch design allows for efficient use of space.
Is it compatible with solder applications?
Yes, it uses a solder termination method for secure connections.
Can it be used in automation projects?
Yes, it is suitable for automation system connectivity.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780050000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780280000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1522860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146570000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154880000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838310000
