Weidmüller SL Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1780060000
- RS Stock No.:
- 176-7826
- Mfr. Part No.:
- 1780060000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$55.72
(exc. GST)
$61.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $11.144 | $55.72 | - |
| 15 - 20 | $10.864 | $54.32 | 2% |
| 25 + | $10.712 | $53.56 | 3% |
*price indicative
- RS Stock No.:
- 176-7826
- Mfr. Part No.:
- 1780060000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Current | 18.5A | |
| Number of Rows | 1 | |
| Housing Material | Copper Magnesium Alloy, Liquid Crystal Polymer Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Width | 66.04mm | |
| Series | SL | |
| Length | 11.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Current 18.5A | ||
Number of Rows 1 | ||
Housing Material Copper Magnesium Alloy, Liquid Crystal Polymer Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Width 66.04mm | ||
Series SL | ||
Length 11.6mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 18.5A Current Rating, 300V/400V Voltage Rating - 1780060000
This pluggable Terminal Block is engineered for robust electrical connections in a variety of industrial applications. Featuring a straight body and a through hole design, it provides a dependable Interface for streamlined installation. With 13 contacts and a pitch of 5.08mm, it efficiently utilises space while accommodating voltages of 300V to 400V.
Features & Benefits
• Constructed from Durable copper alloy for extended performance
• Solder termination method ensures secure electrical connections
• Current rating of 18.5A meets substantial requirements
• Straight body orientation simplifies the wiring process
• Versatile through hole mounting allows for easy integration
• Compatible with diverse electronic devices and systems
Applications
• Utilised in automation and control panels
• Suitable for power distribution systems
• Ideal for connections in machinery and equipment
• Employed in electrical enclosures and junction boxes
Can it accommodate high current applications?
Yes, it supports a current rating of up to 18.5A.
Is it suitable for outdoor use?
Its specifications do not explicitly indicate outdoor suitability.
Will it fit standard industry mounting configurations?
Yes, it is designed for compatibility with through hole mounting.
Can it be used with various electronic devices?
Yes, it is compatible with a broad range of systems.
Is the installation process straightforward?
Yes, the straight body design facilitates simple wiring.
- RS Stock No. 7330585
- Mfr. Part No. 1147670000
Each (In a Pack of 5)
$10.138
- RS Stock No. 1767696
- Mfr. Part No. 1147390000
Each (In a Box of 50)
$2.439
- RS Stock No. 7330493
- Mfr. Part No. 1146510000
Each (In a Pack of 5)
$7.25
- RS Stock No. 1722595
- Mfr. Part No. 1146790000
Each (In a Box of 50)
$2.439
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1780060000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147670000
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838090000
- Phoenix Contact MSTBW 2.5/13-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735772
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013550000












