Weidmüller SL Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0585
- Mfr. Part No.:
- 1147670000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $2.58
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$50.69
(exc. GST)
$55.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $10.138 | $50.69 | - |
| 15 - 20 | $9.966 | $49.83 | $2.58 |
| 25 + | $9.732 | $48.66 | $10.15 |
*price indicative
- RS Stock No.:
- 733-0585
- Mfr. Part No.:
- 1147670000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Copper Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Length | 60.96mm | |
| Series | SL | |
| Depth | 8.43mm | |
| Width | 67.8mm | |
| Standards/Approvals | IEC 60664-1, IEC 61984, RoHS, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Copper Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Length 60.96mm | ||
Series SL | ||
Depth 8.43mm | ||
Width 67.8mm | ||
Standards/Approvals IEC 60664-1, IEC 61984, RoHS, UL 1059 | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 5.08mm Pitch, 13 Contacts - 1147670000
This pluggable Terminal Block is an essential component in electrical systems, designed for robust and efficient connections. With a straight body orientation and through hole mounting, it ensures reliable solder termination for high-quality assemblies. Measuring 67.8mm in width and 15.2mm in height, and featuring a 5.08mm pitch, this component is optimised for wave soldering processes.
Features & Benefits
• Constructed from copper alloy for superior conductivity and durability
• Rated for 18A current to support high-performance requirements
• Single-row design supports Compact circuitry solutions
• High current ratings ensure reliable power transmission
• Orange colour allows for easy Visual identification
• Pin headers can be manually coded to simplify identification
Applications
• Used for industrial automation for signal distribution
• Suitable for electrical panel connections in machinery
• Ideal for PCB designs requiring a reliable mating connection
• Essential for automation systems needing Compact Terminal solutions
• Recommended for devices with a focus on efficiency and connectivity
How does the straight body orientation benefit circuit board designs?
The straight body orientation facilitates easy integration into tight spaces, allowing for straightforward PCB layout without compromising connectivity or accessibility.
Can these Terminal blocks be coded for practical applications?
Yes, they can be manually coded or ordered pre-coded, which enhances organisation and identification within complex wiring systems for improved efficiency during installation.
What materials are used in the construction to ensure durability?
The Terminal Block is MADE from a combination of copper alloy for contacts and PAGF for insulation, ensuring both conductivity and mechanical strength throughout its lifecycle.
What is the optimal mounting type for this Terminal Block in electrical systems?
The optimum through hole mounting type offers secure integration into PCBs, facilitating reliable connections and simplifying assembly processes in various electronic devices.
Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147670000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838090000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1780060000
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Phoenix Contact MSTBW 2.5/13-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735772
- Phoenix Contact FKCVR 2.5/13-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874219
