Weidmüller BLF 5.08 Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1013550000
- RS Stock No.:
- 176-7683
- Mfr. Part No.:
- 1013550000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save 2%
View bulk pricing optionsSubtotal (1 box of 24 units)*
$395.18
(exc. GST)
$434.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 24 | $16.466 | $395.18 | - |
| 48 - 72 | $16.055 | $385.32 | 2% |
| 96 + | $15.808 | $379.39 | 3% |
*price indicative
- RS Stock No.:
- 176-7683
- Mfr. Part No.:
- 1013550000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Tin, Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Length | 73.96mm | |
| Depth | 14.2mm | |
| Width | 27.6mm | |
| Standards/Approvals | RoHS | |
| Series | BLF 5.08 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Tin, Polybutylene Terephthalate | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Length 73.96mm | ||
Depth 14.2mm | ||
Width 27.6mm | ||
Standards/Approvals RoHS | ||
Series BLF 5.08 | ||
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 13 Contacts, 5.08mm Pitch - 1013550000
This pluggable Terminal Block is designed to offer reliable connections in various applications. It features a single row with 13 contacts and a pitch of 5.08mm, making it versatile for different wiring requirements. Constructed from high-quality copper alloy, this Terminal Block is suitable for use with wire sizes ranging from 26 to 12 AWG. The through-hole mounting type provides stability within PCB designs, and the screw termination method ensures secure connections.
Features & Benefits
• Innovative PUSH IN connection system for quick, tool-free wiring
• Compact design for application-specific flexibility
• Current rating of 10A for dependable performance
• Voltage rating up to 400V accommodating a range of requirements
• IP20 touch-safe protection prevents accidental contact
• Multiple clamping ranges support various wire sizes
Applications
• Ideal for use in automation and control systems
• Suitable for electrical and mechanical projects requiring secure connections
• Used for PCB layouts needing Compact Terminal solutions
• Recommended for installation scenarios where high current capacity is essential
What are the operational temperature limits for this component?
The component has a wide operational temperature range from -50 to 100 °C, ensuring performance in diverse environments.
How does the PUSH IN connection system enhance usability?
The PUSH IN connection system allows for Faster and simpler wire installations without the need for tools, improving efficiency during assembly.
How many plugging cycles can be expected from this connector?
The connector is rated for 25 plugging cycles, ensuring longevity in various applications.
What is the significance of the black colour of this connector?
The black colour indicates a standard housing, commonly used in multiple electronic and electrical applications, providing both visibility and aesthetic uniformity.
- RS Stock No. 1767784
- Mfr. Part No. 1013550000
Each
$26.05
- RS Stock No. 1767758
- Mfr. Part No. 1943920000
Each (In a Box of 24)
$16.713
- RS Stock No. 1767831
- Mfr. Part No. 1943920000
Each (In a Pack of 5)
$26.734
- RS Stock No. 1722783
- Mfr. Part No. 1013720000
Each (In a Box of 72)
$5.474
Related links
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FRONT-MSTB 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777390
- Phoenix Contact MSTBW 2.5/13-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735772
- Phoenix Contact FKCN 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754678
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Phoenix Contact FKCVR 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874060
- Phoenix Contact FKCVR 2.5/13-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874219
- Phoenix Contact FRONT-MSTB 2.5/13-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777905











