Weidmüller SL Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1838090000
- RS Stock No.:
- 176-7716
- Mfr. Part No.:
- 1838090000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$295.90
(exc. GST)
$325.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $5.918 | $295.90 |
| 100 - 150 | $5.771 | $288.55 |
| 200 + | $5.682 | $284.10 |
*price indicative
- RS Stock No.:
- 176-7716
- Mfr. Part No.:
- 1838090000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18.5A | |
| Number of Rows | 1 | |
| Housing Material | Copper Magnesium Alloy, Liquid Crystal Polymer Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | SL | |
| Width | 66.04mm | |
| Length | 15.2mm | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18.5A | ||
Number of Rows 1 | ||
Housing Material Copper Magnesium Alloy, Liquid Crystal Polymer Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series SL | ||
Width 66.04mm | ||
Length 15.2mm | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
High-temperature-resistant, 180°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Phoenix Contact MSTBW 2.5/13-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735772
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147670000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1780060000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013550000
- Phoenix Contact FKCN 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754678
