Weidmüller SV Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row, 1930600000

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $4.86

View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.75

(exc. GST)

$36.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 355 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 25$6.55$32.75-
30 - 55$6.388$31.94$4.86
60 +$6.284$31.42$15.96

*price indicative

RS Stock No.:
176-7807
Mfr. Part No.:
1930600000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

35A

Housing Material

Polyamide Fibreglass, Copper Alloy

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

1kV

Series

SV

Width

11.4mm

Standards/Approvals

cURus, CSA

Depth

28.3mm

Length

9.62mm

COO (Country of Origin):
RO
Male header in 180° outlet direction for 400 V TNC (S) systems. The mating profile ensures touch safety of more than 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, unique coding capability, additional fastening mechanism, and integrated positioning.

Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy