Weidmüller BL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1943830000

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$45.65

(exc. GST)

$50.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$9.13$45.65-
25 - 40$8.924$44.622%
45 +$8.766$43.833%

*price indicative

RS Stock No.:
176-7794
Mfr. Part No.:
1943830000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Copper Alloy

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Screw

Voltage

400V

Width

20.1mm

Depth

16mm

Length

19.24mm

Standards/Approvals

RoHS

Series

BL

Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943830000


This pluggable Terminal Block is designed for efficient connectivity in a variety of electrical applications. It features a single row configuration with four contacts, suited for Compact installations. The right-angle body orientation and through hole mounting type provide flexibility for wiring. Made from copper alloy and PBT materials, it ensures lasting performance in a range of environments.

Features & Benefits


• 20A current capacity supports robust electrical loads

• Screw termination simplifies secure connections

• Right-angle design optimises space in tight areas

• 5.08mm pitch facilitates efficient circuit layouts

• Durable construction ensures longevity in various applications

Applications


• Utilised in automation and control systems

• Ideal for electrical panel wiring

• Suitable for installation in mechanical equipment

• Applicable for connections in industrial machinery

Can it handle different voltage ratings?


Yes, it is rated for both 300V and 400V.

Will it fit in limited space configurations?


The right-angle orientation allows for Compact installations.

Is it suitable for high current applications?


Yes, it supports up to 20A current handling.

Can I use it with various connector types?


It is designed for compatibility with typical Terminal connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy