Weidmüller BL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1943600000
- RS Stock No.:
- 176-7737
- Mfr. Part No.:
- 1943600000
- Brand:
- Weidmüller
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 176-7737
- Mfr. Part No.:
- 1943600000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Orange | |
| Voltage | 400V | |
| Width | 20.1mm | |
| Standards/Approvals | RoHS | |
| Length | 19.24mm | |
| Series | BL | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Copper Alloy | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Orange | ||
Voltage 400V | ||
Width 20.1mm | ||
Standards/Approvals RoHS | ||
Length 19.24mm | ||
Series BL | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943600000
This pluggable Terminal Block is engineered for dependable connections across a range of applications. Its right angle design makes it suitable for installation in Compact spaces. With a 5.08mm pitch and four contact points, this Terminal Block can handle up to 20A of current and is rated for voltages of 300V and 400V, making it compatible with various electrical systems.
Features & Benefits
• Right angle orientation enables effective wiring in limited spaces
• Four contacts facilitate multiple connections within a Compact structure
• 5.08mm pitch ensures compatibility with different systems
• Screw termination method promotes secure and stable connections
• Rated for 20A current capacity meets power distribution requirements
• Durable copper alloy construction provides durability and dependability
Applications
• Utilised in automation equipment for efficient circuit integration
• Suitable for electronic control units necessitating dependable connections
• Commonly employed in electrical panels for optimal power distribution
• Frequently used in mechanical systems for component connections
Can it handle high voltage connections?
Yes, it supports voltage ratings of 300V and 400V.
Will it fit in tight spaces?
The right angle design accommodates limited space effectively.
Is it easy to install?
The screw termination method eases the installation process.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943830000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013450000
- Conex-It HRFE Series Pluggable Terminal Block 5.08 mm Pitch HRFE-04005V
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147360000
- Phoenix Contact FKCVW 2.5/ 4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873676
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150004
