Weidmüller BL 5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1013450000

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 2%

View bulk pricing options

Subtotal (1 box of 90 units)*

$401.85

(exc. GST)

$442.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 540 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
90 - 90$4.465$401.85-
180 - 270$4.354$391.862%
360 +$4.286$385.744%

*price indicative

RS Stock No.:
172-2749
Mfr. Part No.:
1013450000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

PBT

Connector Gender

Female

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Push-in

Voltage

400V

Standards/Approvals

No

Width

12.5mm

Series

BL 5.08

Length

20.32mm

Depth

17.4mm

Weidmuller BL 5.08 Series Pluggable Terminal Block, 14A Current Rating, 400V Voltage Rating - 1013450000


This pluggable Terminal Block offers efficient connectivity across various applications. With a 5.08mm pitch, it accommodates four contacts in a single row, ensuring optimal space utilisation. The straight body orientation and cable mount type provide versatility for installation, making it suitable for diverse electrical systems.

Features & Benefits


• Current rating of 14 A for demanding applications

• Voltage rating of 400 V for dependable performance

• Made from black nylon for enhanced durability

• Screw termination method ensures secure connections

• Copper alloy contacts for improved conductivity

• Compact design facilitates integration into various setups

Applications


• Connecting wires in automation systems

• Suitable for control panels in electrical installations

• Ideal for interconnecting components in machinery

• Used in power distribution and control

Can it handle high current applications?


Yes, it supports current ratings up to 14 A.

Is it suitable for outdoor use?


The material offers some resistance, but installation conditions should be verified.

Will it fit in tight spaces?


The Compact design allows for installation in confined areas.

Can it be used with different wire sizes?


It accommodates various wire gauges through screw terminations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy