Weidmüller SL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1147360000

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
176-7695
Mfr. Part No.:
1147360000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

18.5A

Number of Rows

1

Housing Material

Copper Magnesium Alloy, Polyamide Fibreglass

Connector Gender

Male

Orientation

Straight

Colour

Orange

Wire Connection Method

Solder

Voltage

400V

Series

SL

Standards/Approvals

CSA, cURus

Width

12mm

Length

19.24mm

Depth

8.5mm

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 18.5A Current Rating, 300V/400V Voltage Rating - 1147360000


This pluggable Terminal Block offers efficient electrical connections within a Compact size. Its straight orientation and through-hole mounting make it suitable for integration into various electronic systems. The vibrant Orange colour aids in identification amidst complex installations.

Features & Benefits


• Straight orientation simplifies installation

• 4 contact design allows for multiple connections

• 5.08mm pitch enables close component placement

• High current rating of 18.5A supports robust applications

• Designed for solder termination, ensuring secure connections

• Copper alloy construction enhances electrical conductivity

Applications


• Suitable for use with automated machinery

• Ideal for electrical panels needing strong wiring solutions

• Utilised in control systems for secure signal transmission

• Appropriate for various electronic devices requiring Compact wiring

Can it handle high currents effectively?


Yes, it supports up to 18.5A for various applications.

Is it easy to install in electronic systems?


Yes, its straight orientation and through-hole design facilitate quick installation.

Will it integrate well with existing installations?


Yes, its Compact size makes it versatile for many setups.

Can it be used in outdoor applications?


It is primarily designed for indoor environments; consult specific guidelines for outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy