- RS Stock No.:
- 220-8747
- Mfr. Part No.:
- VW3A4420
- Brand:
- Schneider Electric
On back order for despatch 05/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$189.82
(exc. GST)
$208.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $189.82 |
- RS Stock No.:
- 220-8747
- Mfr. Part No.:
- VW3A4420
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
The Schneider Electric additional EMC filter has rated current of 10.1 A.It has maximum cable distance between devices of 20 m conforming to IEC 61800-3 category C1 and 50 m conforming to IEC 61800-3 category C2.
Thermal losses 3.7 W
Network rated voltage 200 to 240 V
Tolerance 15 to 10 %
Network rated voltage 200 to 240 V
Tolerance 15 to 10 %
Specifications
Attribute | Value |
---|---|
Accessory Type | EMC Input Filter |
For Use With | Altivar 32, Altivar Machine ATV320, Lexium 28, Lexium 32 |
Series | VW3A |
Related links
- Schneider Electric VW3A EMC Input Filter
- Schneider Electric VW3A Common Mode Output Filter
- Schneider Electric VW3A Mounting Plate
- Schneider Electric VW3A Communication Card
- Schneider Electric VW3A Keypad Door Mounting Kit
- Schneider Electric VW3A Protection Kit
- Schneider Electric VW3A Graphic Display Terminal
- Schneider Electric VW3A Kit for UL type 1 Conformity